CHEMI-CON 220 μF Capacitor 50V dc, Snap-in - EKMQ500ELL221MJC5S Radial Lead

Get a bulk buy discount

Add 20 more to save 6%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP406.10

(exc. VAT)

PHP454.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10PHP40.61PHP406.10-
20 - 40PHP38.112PHP381.126%
50 +PHP34.179PHP341.7915%

*price indicative

RS Stock No.:
144-7240
Mfr. Part No.:
EKMQ500ELL221MJC5S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

220μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Snap-in

Construction

Radial Can

Height

14mm

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

300mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Automotive Standard

No

Tolerance

±20 %

Leakage Current

4μA

Series

KMQ

Dissipation Factor

0.12%

COO (Country of Origin):
JP
Downsized from current standard KMG series

Solvent resistant type except 160 to 450Vdc

(see PRECAUTIONS AND GUIDELINES)

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy