CHEMI-CON 220 μF Capacitor 16V dc, Radial, Through Hole - ESMQ160ELL221MF11D Radial Lead
- RS Stock No.:
- 146-8475
- Mfr. Part No.:
- ESMQ160ELL221MF11D
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 20 more to save PHP18.42
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP419.07
(exc. VAT)
PHP469.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP41.907 | PHP419.07 | - |
| 20 - 40 | PHP40.986 | PHP409.86 | PHP18.42 |
| 50 + | PHP40.075 | PHP400.75 | PHP91.60 |
*price indicative
- RS Stock No.:
- 146-8475
- Mfr. Part No.:
- ESMQ160ELL221MF11D
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 260mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | SMQ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 260mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series SMQ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- JP
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Related links
- CHEMI-CON 220 μF Capacitor 16V dc, Snap-in - EKMQ160ELL221MF11D Radial Lead
- CHEMI-CON 220 μF Capacitor 200V dc Through Hole Radial Lead
- CHEMI-CON 220 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 220 μF Capacitor 35V dc Through Hole - ELXZ350ELL221MJC5S Radial Lead
- CHEMI-CON 220 μF Capacitor 200V dc Through Hole - EKXJ201ELL221MM25S Radial Lead
- CHEMI-CON 220 μF Capacitor 35V dc Through Hole - EKY-350ELL221MH15D Radial Lead
- CHEMI-CON 220 μF Capacitor 200V dc, Through Hole - EKXG201ELL221MM25S Radial Lead
- CHEMI-CON 220 μF Capacitor 160V dc, Through Hole Radial Lead
