CHEMI-CON 10000 μF Capacitor 10V dc, Snap-in - EKMQ100ELL103MLN3S Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,027.60

(exc. VAT)

PHP1,150.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 5PHP205.52PHP1,027.60
10 - 20PHP184.996PHP924.98
25 +PHP177.414PHP887.07

*price indicative

RS Stock No.:
144-7342
Mfr. Part No.:
EKMQ100ELL103MLN3S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

10000μF

Voltage

10V dc

Construction

Radial Can

Mount Type

Snap-in

Polarity

Polar

Height

33mm

Length

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Pin Count

2

Capacitor Ripple Current

1.8A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

4μA

Tolerance

±20 %

Series

KMQ

Automotive Standard

No

Dissipation Factor

0.42%

COO (Country of Origin):
JP
Downsized from current standard KMG series

Solvent resistant type except 160 to 450Vdc

(see PRECAUTIONS AND GUIDELINES)

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy