CHEMI-CON 10000 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 146-8544
- Mfr. Part No.:
- ESMQ250ELL103MM40S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Add 10 more to save PHP62.94
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,049.42
(exc. VAT)
PHP1,175.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 95 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from November 17, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | PHP209.884 | PHP1,049.42 | - |
| 10 - 20 | PHP203.59 | PHP1,017.95 | PHP62.94 |
| 25 + | PHP197.484 | PHP987.42 | PHP310.00 |
*price indicative
- RS Stock No.:
- 146-8544
- Mfr. Part No.:
- ESMQ250ELL103MM40S
- Manufacturer:
- CHEMI-CON
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 41.5mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.8A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 7.5mm | |
| Series | SMQ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Dissipation Factor | 0.34% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 10000μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 41.5mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.8A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 7.5mm | ||
Series SMQ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Dissipation Factor 0.34% | ||
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON 10000 μF Capacitor 25V dc Through Hole - ESMQ250ELL103MM40S Radial Lead
- CHEMI-CON 10000 μF Capacitor 25V dc, Snap-in Radial Lead
- CHEMI-CON 470 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 3900 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 4700 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 1200 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 6800 μF Capacitor 25V dc Through Hole Radial Lead
