CHEMI-CON 10000 μF Capacitor 25V dc, Snap-in - EKMQ250ELL103MM40S Radial Lead
- RS Stock No.:
- 144-6961
- Mfr. Part No.:
- EKMQ250ELL103MM40S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP12,509.25
(exc. VAT)
PHP14,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 50 | PHP250.185 | PHP12,509.25 |
| 100 + | PHP242.679 | PHP12,133.95 |
*price indicative
- RS Stock No.:
- 144-6961
- Mfr. Part No.:
- EKMQ250ELL103MM40S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 10000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 41.5mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18.5mm | |
| Capacitor Ripple Current | 2A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Series | KMQ | |
| Automotive Standard | No | |
| Dissipation Factor | 0.34% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 10000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 41.5mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18.5mm | ||
Capacitor Ripple Current 2A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Series KMQ | ||
Automotive Standard No | ||
Dissipation Factor 0.34% | ||
- COO (Country of Origin):
- JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Related links
- CHEMI-CON 10000 μF Capacitor 25V dc, Snap-in Radial Lead
- CHEMI-CON 10000 μF Capacitor 25V dc, Snap-in - EKMH250VSN103MP40S
- CHEMI-CON 10000 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 10000 μF Capacitor 10V dc, Snap-in - EKMQ100ELL103MLN3S Radial Lead
- CHEMI-CON 330 μF Capacitor 25V dc, Snap-in Radial Lead
- CHEMI-CON 470 μF Capacitor 25V dc, Snap-in - EKMQ250ELL471MJC5S Radial Lead
- CHEMI-CON 10000 μF Capacitor 25V dc Through Hole - ESMQ250ELL103MM40S Radial Lead
- CHEMI-CON 330 μF Capacitor 25V dc, Snap-in - EKMQ250ELL331MHB5D Radial Lead
