CHEMI-CON 22000 μF Capacitor 10V dc, Snap-in - EKMH100VSN223MP40S

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP11,840.50

(exc. VAT)

PHP13,261.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 50PHP236.81PHP11,840.50
100 +PHP229.705PHP11,485.25

*price indicative

RS Stock No.:
144-3916
Mfr. Part No.:
EKMH100VSN223MP40S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

22000μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Capacitor Ripple Current

2.5A

Termination Type

Screw

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Series

KMH

Leakage Current

3mA

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

0.5%

COO (Country of Origin):
JP
Endurance with ripple current : 2,000 hours at 105℃

Non solvent resistant type

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy