Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V101MCQADNGS Radial Can
- RS Stock No.:
- 860-948
- Mfr. Part No.:
- GYA1V101MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP3,282.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP863.96
(exc. VAT)
PHP967.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP43.198 | PHP863.96 | - |
| 200 - 980 | PHP26.785 | PHP535.70 | PHP3,282.60 |
| 1000 - 1980 | PHP20.746 | PHP414.92 | PHP22,452.00 |
| 2000 + | PHP13.093 | PHP261.86 | PHP60,210.00 |
*price indicative
- RS Stock No.:
- 860-948
- Mfr. Part No.:
- GYA1V101MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | GYA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 6mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series GYA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor delivers high reliability and performance for demanding applications, designed to operate efficiently in high-temperature environments up to 125°C.
Category temperature range of -55 to +125°C ensures versatile operation
Rated voltage range from 16 to 80V accommodates various power supply needs
Capacitance tolerance of ±20% guarantees precise performance
Low ESR guarantees enhanced ripple current handling and efficiency
Compliance with RoHS and AEC-Q200 directives ensures environmental safety and reliability
Related links
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V101MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYD1V101MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V101MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
