Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYD1V101MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 38%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP574.43

(exc. VAT)

PHP643.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP57.443PHP574.43-
100 - 490PHP35.591PHP355.9138%
500 - 990PHP27.569PHP275.6952%
1000 +PHP17.427PHP174.2769%

*price indicative

Packaging Options:
RS Stock No.:
860-900
Mfr. Part No.:
GYD1V101MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

100μF

Voltage

35V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

6mm

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Lifetime

1000

Tolerance ±

20%

Series

GYD

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor offers high reliability and performance for demanding applications. Designed to withstand temperatures up to 150°C, it provides excellent low ESR and high ripple current capabilities.

Category temperature range of -55 to +150°C ensures versatility in various environments

Leakage current limited to 0.01CV(μA) after 2 minutes at rated voltage promotes safety

Endurance tested for 1000 hours at 150°C guarantees long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy