Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP3,282.60

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP863.96

(exc. VAT)

PHP967.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP43.198PHP863.96-
200 - 980PHP26.785PHP535.70PHP3,282.60
1000 - 1980PHP20.746PHP414.92PHP22,452.00
2000 +PHP13.093PHP261.86PHP60,210.00

*price indicative

Packaging Options:
RS Stock No.:
860-887
Mfr. Part No.:
GYB1V101MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Electrolytic Capacitor

Voltage

35V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

6mm

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000

Series

GYB

Tolerance ±

20%

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor provides superior performance, designed for high reliability and low equivalent series resistance (ESR). Ideal for high frequency operations, it suits various electronic applications perfectly.

Operates in a category temperature range from –55 to +105°C

Rated voltage ranges from 16 to 80V, accommodating diverse circuit designs

Capacitance range of 10 to 560μF ensures versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy