Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V101MCQADNGS Radial Can

N

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP2,950.60

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP776.36

(exc. VAT)

PHP869.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP38.818PHP776.36-
200 - 980PHP24.065PHP481.30PHP2,950.60
1000 - 1980PHP18.625PHP372.50PHP20,193.00
2000 +PHP11.756PHP235.12PHP54,124.00

*price indicative

Packaging Options:
RS Stock No.:
860-909
Mfr. Part No.:
GYE1V101MCQADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Electrolytic Capacitor

Voltage

35V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

7.7mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

6mm

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

4000

Standards/Approvals

RoHS

Series

GYE

Automotive Standard

AEC-Q200

Tolerance ±

20%

COO (Country of Origin):
JP
The Nichicon aluminium electrolytic capacitor is designed for high reliability in demanding environments, providing enhanced performance for various electronic applications. It ensures efficient energy storage and contributes to system stability.

Category temperature range from -55°C to +125°C for versatile applications

Rated voltage range of 16V to 63V ensures compatibility with various circuits

Capacitance range from 56μF to 680μF, delivering tailored solutions for energy needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy