Nichicon 390 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V391MCWADNGS Radial Can

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP722.88

(exc. VAT)

PHP809.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90PHP72.288PHP722.88
100 - 490PHP44.811PHP448.11
500 - 990PHP34.669PHP346.69
1000 +PHP21.945PHP219.45

*price indicative

Packaging Options:
RS Stock No.:
860-924
Mfr. Part No.:
GYF1V391MCWADNGS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Electrolytic Capacitor

Capacitance

390μF

Voltage

35V

Mount Type

Surface Mount

Packaging

Tape & Reel

Length

10mm

Package/Case

Radial Can

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

4000

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

GYF

COO (Country of Origin):
JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability applications, functions optimally at temperatures up to 125°C, and delivers enhanced performance with lower equivalent series resistance.

Category temperature range of –55 to +125°C for versatile applications

Rated voltage range between 16 to 63V supports various circuit needs

Capacitance tolerance of ±20% ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy