Nichicon 390 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V391MCQADNGS Radial Can
- RS Stock No.:
- 860-923
- Mfr. Part No.:
- GYF1V391MCQADNGS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP631.60
(exc. VAT)
PHP707.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP63.16 | PHP631.60 |
| 100 - 490 | PHP39.187 | PHP391.87 |
| 500 - 990 | PHP30.335 | PHP303.35 |
| 1000 + | PHP19.178 | PHP191.78 |
*price indicative
- RS Stock No.:
- 860-923
- Mfr. Part No.:
- GYF1V391MCQADNGS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 390μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Series | GYF | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 390μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Series GYF | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor is designed for high reliability and performance in demanding environments, ensuring optimal functionality even at elevated temperatures.
Category temperature range from -55 to +125°C for versatile applications
Rated voltage range of 16 to 63V supports a variety of circuits
Capacitance ranges from 33 to 1800μF for comprehensive energy storage options
Leakage current limited to 0.10μA, ensuring minimal energy wastage
Low ESR values provide enhanced ripple current handling capabilities
Related links
- Nichicon 390 μF Electrolytic Capacitor 35V, Surface Mount - GYF1V391MCWADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V101MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 35V, Surface Mount - GYE1V560MCQADNGS Radial Can
- Nichicon 150 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V151MCWADNGS Radial Can
