Nichicon 220 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E221MELY SMD
- RS Stock No.:
- 832-213
- Mfr. Part No.:
- LGU2E221MELY
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP407.54
(exc. VAT)
PHP456.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 238 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP203.77 | PHP407.54 |
| 20 - 98 | PHP165.045 | PHP330.09 |
| 100 - 198 | PHP126.32 | PHP252.64 |
| 200 + | PHP94.51 | PHP189.02 |
*price indicative
- RS Stock No.:
- 832-213
- Mfr. Part No.:
- LGU2E221MELY
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 250V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 20mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Ripple Current | 1000mArms | |
| Tolerance ± | 20% | |
| Leakage Current | 700μA | |
| Automotive Standard | No | |
| Series | LGU | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 250V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 20mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Ripple Current 1000mArms | ||
Tolerance ± 20% | ||
Leakage Current 700μA | ||
Automotive Standard No | ||
Series LGU | ||
The Nichicon Electrolytic capacitor offers reliable performance in a Compact form factor, designed for applications requiring optimal capacitance and endurance. It ensures stable operation under diverse conditions, making it suitable for various electronic devices.
Category temperature range from -25 to +105°C enhances versatility
Capacitance of 220μF provides significant energy storage
Rated voltage of 25V ensures strong compatibility with various circuits
Leakage current is minimal, promoting efficiency and reliability
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGR2E221MELZ30 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E151MELY SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGR2E391MELB30 SMD
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E102MELC SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGG2E122MELC35 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W471MELB45 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G151MELA25 SMD
