Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W471MELB45 SMD
- RS Stock No.:
- 832-124
- Mfr. Part No.:
- LGA2W471MELB45
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,918.76
(exc. VAT)
PHP2,149.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP959.38 | PHP1,918.76 |
| 10 + | PHP930.795 | PHP1,861.59 |
*price indicative
- RS Stock No.:
- 832-124
- Mfr. Part No.:
- LGA2W471MELB45
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Leakage Current | 1.37mA | |
| Series | LGA | |
| Ripple Current | 2850mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Leakage Current 1.37mA | ||
Series LGA | ||
Ripple Current 2850mArms | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
The Nichicon Aluminium electrolytic capacitor is designed for high ripple current applications, rated for 470μF capacitance at 450V. This component ensures reliable performance in demanding environments, especially at elevated temperatures.
Rated for 5000 hours at 105°C with high ripple current
Capacitance tolerance of ±20% ensures precision in applications
Leakage current remains minimal, maintaining circuit integrity after 5 minutes of rated voltage
Incorporates a robust construction to enhance longevity and efficiency
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGX2W221MELC25 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W101MELZ30 SMD
