Nichicon 390 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGR2E391MELB30 SMD
- RS Stock No.:
- 832-200
- Mfr. Part No.:
- LGR2E391MELB30
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP633.44
(exc. VAT)
PHP709.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP316.72 | PHP633.44 |
| 20 - 98 | PHP256.79 | PHP513.58 |
| 100 - 198 | PHP196.395 | PHP392.79 |
| 200 + | PHP147.065 | PHP294.13 |
*price indicative
- RS Stock No.:
- 832-200
- Mfr. Part No.:
- LGR2E391MELB30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 390μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Width | 30mm | |
| Ripple Current | 1300mArms | |
| Leakage Current | 930μA | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Series | LGR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 390μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 250V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Width 30mm | ||
Ripple Current 1300mArms | ||
Leakage Current 930μA | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Series LGR | ||
The Nichicon Aluminium electrolytic capacitor is designed for high-performance applications, offering a reliable solution for electronic circuits requiring stability under varying temperatures and conditions.
Category temperature range of -25 to +105°C ensures versatile application capabilities
Rated voltage of 400V allows for handling significant electrical loads
Capacitance of 390μF with a tolerance of ±20% supports circuit efficiency
Endurance of 10,000 hours at 105°C under specified ripple current extends product life
Related links
- Nichicon 150 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E151MELY SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E221MELY SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGR2E221MELZ30 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGG2E122MELC35 SMD
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V, Surface Snap-In - LGU2E102MELC SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELA50 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELB40 SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGY1K102MELZ25 SMD
