Nichicon 390 μF Aluminium Electrolytic Capacitor 180V, Surface Snap-In - LGN2Z391MELZ25 SMD
- RS Stock No.:
- 832-195
- Mfr. Part No.:
- LGN2Z391MELZ25
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP400.16
(exc. VAT)
PHP448.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP200.08 | PHP400.16 |
| 20 - 98 | PHP162.28 | PHP324.56 |
| 100 - 198 | PHP124.015 | PHP248.03 |
| 200 + | PHP93.125 | PHP186.25 |
*price indicative
- RS Stock No.:
- 832-195
- Mfr. Part No.:
- LGN2Z391MELZ25
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 390μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 180V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Width | 22mm | |
| Series | LGN | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Leakage Current | 790μA | |
| Ripple Current | 1280mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 390μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 180V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Width 22mm | ||
Series LGN | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Leakage Current 790μA | ||
Ripple Current 1280mArms | ||
The Nichicon Aluminium electrolytic capacitor offers reliable storage and discharge of electrical energy, catering to various electronic applications with its robust design and thermal resilience.
Category temperature range of -25 to +105°C ensures consistent performance in diverse environments
Rated voltage range from 250V to 350V accommodates various circuit designs
Capacitance Value of 390μF supports energy storage needs effectively
Leakage current is minimal at 0.87mA, enhancing circuit efficiency
Related links
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGX2G681MELC45 SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H472MELB30 SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H153MELC50 SMD
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A122MELB25 SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 80V, Surface Snap-In - LGU1K222MELA SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
