Nichicon 22 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UUD1H220MCL1GS SMD
- RS Stock No.:
- 832-193
- Mfr. Part No.:
- UUD1H220MCL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP567.05
(exc. VAT)
PHP635.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP22.682 | PHP567.05 |
| 250 - 1225 | PHP14.052 | PHP351.30 |
| 1250 - 2475 | PHP10.88 | PHP272.00 |
| 2500 + | PHP6.86 | PHP171.50 |
*price indicative
- RS Stock No.:
- 832-193
- Mfr. Part No.:
- UUD1H220MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 6.6mm | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.6mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 165mArms | |
| Tolerance ± | 20% | |
| Leakage Current | 11μA | |
| Automotive Standard | AEC-Q200 | |
| Series | UUD | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 22μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 6.6mm | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 6.6mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 165mArms | ||
Tolerance ± 20% | ||
Leakage Current 11μA | ||
Automotive Standard AEC-Q200 | ||
Series UUD | ||
The Nichicon Electrolytic capacitor offers reliable low impedance characteristics designed for surface mounting in high-density applications. Its robust construction ensures optimal performance in various temperature conditions, Ideal for demanding electronic circuits.
Operates within a category temperature range of –55 to +105°C
Rated voltage spans from 6.3 to 50V, accommodating diverse applications
Exhibits a capacitance range of 1 to 1500μF with a tolerance of ±20%
Leakage current remains below the specified value, ensuring efficiency
Related links
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCM1H471MNJ1MS SMD
- Nichicon 47 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H470MCL1GS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H221MNL1GS SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UUD1H101MNL1GS SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H103MELC SMD
- Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H332MELA30 SMD
