Nichicon 47 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H470MCL1GS SMD
- RS Stock No.:
- 832-174
- Mfr. Part No.:
- UCD1H470MCL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP627.90
(exc. VAT)
PHP703.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 825 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP25.116 | PHP627.90 |
| 250 - 1225 | PHP15.564 | PHP389.10 |
| 1250 - 2475 | PHP12.06 | PHP301.50 |
| 2500 + | PHP7.598 | PHP189.95 |
*price indicative
- RS Stock No.:
- 832-174
- Mfr. Part No.:
- UCD1H470MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 6.6mm | |
| Length | 7.7mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Width | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Series | UCD | |
| Ripple Current | 195mArms | |
| Leakage Current | 7.7μA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 6.6mm | ||
Length 7.7mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Width 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Series UCD | ||
Ripple Current 195mArms | ||
Leakage Current 7.7μA | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for high-performance applications, offering reliable capacitance at a rated voltage of 50V. Its Compact dimensions ensure suitability for various electronic designs.
Rated capacitance of 47μF ensures stable performance in electronic circuits
Maximum impedance of 0.10Ω enhances reliability in demanding applications
Low leakage current of 3μA at rated voltage contributes to efficient power usage
Designed to operate effectively at 20°C after two minutes under specified conditions
Related links
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCM1H471MNJ1MS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H221MNL1GS SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UUD1H101MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UUD1H220MCL1GS SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H103MELC SMD
- Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H332MELA30 SMD
