Nichicon 470 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCM1H471MNJ1MS SMD
- RS Stock No.:
- 832-182
- Mfr. Part No.:
- UCM1H471MNJ1MS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP726.57
(exc. VAT)
PHP813.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP145.314 | PHP726.57 |
| 50 - 245 | PHP90.176 | PHP450.88 |
| 250 - 495 | PHP69.706 | PHP348.53 |
| 500 + | PHP44.074 | PHP220.37 |
*price indicative
- RS Stock No.:
- 832-182
- Mfr. Part No.:
- UCM1H471MNJ1MS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 13.6mm | |
| Length | 13.5mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Lifetime | 5000 h | |
| Series | UCM | |
| Leakage Current | 235μA | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1340mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 13.6mm | ||
Length 13.5mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Lifetime 5000 h | ||
Series UCM | ||
Leakage Current 235μA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1340mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for low impedance applications, delivering reliable performance in a variety of electronic circuits. It operates efficiently across a broad temperature range, ensuring optimal functionality under demanding conditions.
Category Temperature Range of -40 to +105°C for versatility in applications
Leakage current is limited to a maximum of 0.01 CV(μA) after 2 minutes at rated voltage
Tangent of loss angle (tan δ) allows stable performance with a maximum of 0.10
AEC-Q200 qualified, ensuring high reliability for automotive applications
Related links
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Nichicon 47 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H470MCL1GS SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H221MNL1GS SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UUD1H101MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UUD1H220MCL1GS SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H103MELC SMD
- Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H332MELA30 SMD
