Nichicon 100 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J101MNL1GS SMD
- RS Stock No.:
- 832-176
- Mfr. Part No.:
- UCD1J101MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Add 200 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP795.72
(exc. VAT)
PHP891.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 500 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP39.786 | PHP795.72 | - |
| 200 - 980 | PHP24.665 | PHP493.30 | 38% |
| 1000 - 1980 | PHP19.086 | PHP381.72 | 52% |
| 2000 + | PHP12.033 | PHP240.66 | 69% |
*price indicative
- RS Stock No.:
- 832-176
- Mfr. Part No.:
- UCD1J101MNL1GS
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 10.3mm | |
| Length | 10mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Lifetime | 2000 h | |
| Ripple Current | 400mArms | |
| Leakage Current | 7.7μA | |
| Series | UCD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 10.3mm | ||
Length 10mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Lifetime 2000 h | ||
Ripple Current 400mArms | ||
Leakage Current 7.7μA | ||
Series UCD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Related links
- Nichicon 22 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J220MCL6GS SMD
- Nichicon 10 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J100MCL1GS SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - LLS1J103MELB SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Snap-In - LGY1J103MELC50 SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEVTG1J221Q SMD
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEHD1J100P SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEFH1J101L SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J101V
