Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEFH1J101L SMD
- RS Stock No.:
- 781-643
- Mfr. Part No.:
- EEEFH1J101L
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP455.49
(exc. VAT)
PHP510.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,980 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP91.098 | PHP455.49 | - |
| 50 - 245 | PHP56.428 | PHP282.14 | 38% |
| 250 - 495 | PHP43.704 | PHP218.52 | 52% |
| 500 + | PHP26.924 | PHP134.62 | 70% |
*price indicative
- RS Stock No.:
- 781-643
- Mfr. Part No.:
- EEEFH1J101L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 12mm | |
| Lifetime | 7000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FH | |
| Equivalent Series Resistance ESR | 0.8mΩ | |
| Ripple Current | 400mArms | |
| Leakage Current | 63μA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 12mm | ||
Lifetime 7000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FH | ||
Equivalent Series Resistance ESR 0.8mΩ | ||
Ripple Current 400mArms | ||
Leakage Current 63μA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
31
Related links
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEHD1J100P SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEVTG1J221Q SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 63V, Surface Mount - EEHZA1J220XV Solder
- Nichicon 100 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J101MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J220MCL6GS SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Snap-In - LGY1J103MELC50 SMD
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
