Nichicon 10 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J100MCL1GS SMD
- RS Stock No.:
- 832-175
- Mfr. Part No.:
- UCD1J100MCL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP544.00
(exc. VAT)
PHP609.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 350 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP21.76 | PHP544.00 |
| 250 - 1225 | PHP13.499 | PHP337.48 |
| 1250 - 2475 | PHP10.438 | PHP260.95 |
| 2500 + | PHP6.602 | PHP165.05 |
*price indicative
- RS Stock No.:
- 832-175
- Mfr. Part No.:
- UCD1J100MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 6.6mm | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Series | UCD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 80mArms | |
| Leakage Current | 7.7μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 10μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 6.6mm | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Series UCD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 80mArms | ||
Leakage Current 7.7μA | ||
The Nichicon Aluminium electrolytic capacitor provides reliable performance with a capacitance of 10 μF, Ideal for various electronic applications requiring stable power supply and minimal signal interference.
Rated voltage of 6.3V ensures compatibility with diverse circuits
Tangent of loss angle is a maximum of 0.08 for enhanced efficiency
Low leakage current of 0.35 μA after two minutes at rated voltage improves longevity
Compact size of 10x10 mm allows for flexible integration into limited spaces
Related links
- Nichicon 22 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J220MCL6GS SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - UCD1J101MNL1GS SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - LLS1J103MELB SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Snap-In - LGY1J103MELC50 SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEVTG1J221Q SMD
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEHD1J100P SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEFH1J101L SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J101V
