Panasonic 680 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J681AM
- RS Stock No.:
- 781-513
- Mfr. Part No.:
- EEEFK1J681AM
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,414.31
(exc. VAT)
PHP1,584.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 250 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | PHP282.862 | PHP1,414.31 |
| 25 + | PHP274.494 | PHP1,372.47 |
*price indicative
- RS Stock No.:
- 781-513
- Mfr. Part No.:
- EEEFK1J681AM
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 16.5mm | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.08Ω | |
| Series | FK | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 16.5mm | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.08Ω | ||
Series FK | ||
Dissipation Factor 0.1% | ||
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications, ensuring reliable performance in surface-mount environments. Its robust construction caters to the demands of electronic circuitry requiring optimal capacitance and voltage stability.
Endurance rated at 105 °C for 5000 hours under specified conditions
Capacitance of 680 μF with a voltage rating of 16 V, offering stable performance
Filter for ripple current designed with a low equivalent series resistance
AEC-Q200 compliant, ensuring quality and reliability in automotive applications
32
45
77
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J101V
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J100P Taping
- Panasonic 560 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEETP1J561M Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J471AV Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J470P Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J101P
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J221AV
- Panasonic 22 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J220XP Taping
