Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J101V
- RS Stock No.:
- 781-503
- Mfr. Part No.:
- EEEFK1J101V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP2,185.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP575.35
(exc. VAT)
PHP644.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from September 17, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP115.07 | PHP575.35 | - |
| 50 - 245 | PHP71.366 | PHP356.83 | PHP2,185.20 |
| 250 - 495 | PHP55.322 | PHP276.61 | PHP14,937.00 |
| 500 + | PHP34.116 | PHP170.58 | PHP40,477.00 |
*price indicative
- RS Stock No.:
- 781-503
- Mfr. Part No.:
- EEEFK1J101V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 8.3mm | |
| Standards/Approvals | ROHS | |
| Lifetime | 5000 h | |
| Series | FK | |
| Equivalent Series Resistance ESR | 0.35Ω | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 400mArms | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 8.3mm | ||
Standards/Approvals ROHS | ||
Lifetime 5000 h | ||
Series FK | ||
Equivalent Series Resistance ESR 0.35Ω | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 400mArms | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
33
Related links
- Panasonic 680 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J681AM
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J100P Taping
- Panasonic 560 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEETP1J561M Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J471AV Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J470P Taping
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J221AV
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J101P
- Panasonic 22 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J220XP Taping
