Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J101P
- RS Stock No.:
- 781-520
- Mfr. Part No.:
- EEEFN1J101P
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP246.74
(exc. VAT)
PHP276.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP49.348 | PHP246.74 |
| 50 - 120 | PHP47.868 | PHP239.34 |
| 125 - 495 | PHP46.432 | PHP232.16 |
| 500 - 2495 | PHP45.04 | PHP225.20 |
| 2500 + | PHP43.688 | PHP218.44 |
*price indicative
- RS Stock No.:
- 781-520
- Mfr. Part No.:
- EEEFN1J101P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Series | FN | |
| Equivalent Series Resistance ESR | 0.35Ω | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Series FN | ||
Equivalent Series Resistance ESR 0.35Ω | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
30
16
46
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J101V
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J471AV Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder G
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Surface Mount - EEEFH1J101L SMD
- Panasonic 680 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J681AM
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J100P Taping
- Panasonic 560 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEETP1J561M Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J470P Taping
