Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- RS Stock No.:
- 832-125
- Mfr. Part No.:
- LGA2W561MELB50
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP2,247.01
(exc. VAT)
PHP2,516.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 8 | PHP1,123.505 | PHP2,247.01 |
| 10 + | PHP1,089.85 | PHP2,179.70 |
*price indicative
- RS Stock No.:
- 832-125
- Mfr. Part No.:
- LGA2W561MELB50
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 560μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 50mm | |
| Length | 50mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Leakage Current | 1.5mA | |
| Ripple Current | 3180mArms | |
| Tolerance ± | 20% | |
| Series | LGA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 560μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 50mm | ||
Length 50mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Leakage Current 1.5mA | ||
Ripple Current 3180mArms | ||
Tolerance ± 20% | ||
Series LGA | ||
Automotive Standard No | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance with a rated voltage of 450V and a capacitance of 560μF, designed for high ripple current applications. Ideal for long-life usage at elevated temperatures.
Operates effectively in a temperature range of -40 to +105°C
Meets enduring performance with 5000 hours of rated ripple current applied at 105°C
Capacitance tolerance is ±20%, ensuring stability across various applications
Leakage current specifications comply with stringent standards for dependable operation
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W181MELA30 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
