Panasonic 18 μF Aluminium Polymer Capacitor 50V, Surface Mount - 50SVPF18M
- RS Stock No.:
- 788-707
- Mfr. Part No.:
- 50SVPF18M
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 35%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP268.31
(exc. VAT)
PHP300.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP134.155 | PHP268.31 | - |
| 20 - 48 | PHP87.135 | PHP174.27 | 35% |
| 50 - 198 | PHP64.545 | PHP129.09 | 51% |
| 200 - 998 | PHP41.03 | PHP82.06 | 69% |
| 1000 + | PHP40.11 | PHP80.22 | 70% |
*price indicative
- RS Stock No.:
- 788-707
- Mfr. Part No.:
- 50SVPF18M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 18μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface Mount | |
| Construction | Conductive Polymer Aluminium Solid | |
| Packaging | Reel | |
| Height | 5.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Screwed Terminals | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 2.1mm | |
| Automotive Standard | No | |
| Series | SVPF | |
| Equivalent Series Resistance ESR | 120mΩ | |
| Tolerance | 20 | |
| Leakage Current | 18μA | |
| Ripple Current | 1000mArms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 18μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 50V | ||
Mount Type Surface Mount | ||
Construction Conductive Polymer Aluminium Solid | ||
Packaging Reel | ||
Height 5.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Screwed Terminals | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 2.1mm | ||
Automotive Standard No | ||
Series SVPF | ||
Equivalent Series Resistance ESR 120mΩ | ||
Tolerance 20 | ||
Leakage Current 18μA | ||
Ripple Current 1000mArms | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminium capacitor is designed for high-performance electronic circuits, delivering reliable performance under varying temperature and voltage conditions. It features solid construction aimed at optimising durability and efficiency.
Operates within a wide temperature range of -55 °C to +105 °C
Boasts a high rated voltage range of 16 to 50 V
Offers a nominal capacitance range from 18 μF to 270 μF
Ensures a capacitance change within ±20 % after rated endurance testing
Related links
- Panasonic 120 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 270 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 50V, Surface
