Panasonic 47 μF Aluminium Polymer Capacitor 50V, Surface
- RS Stock No.:
- 759-008
- Mfr. Part No.:
- EEHZA1H470V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP719.09
(exc. VAT)
PHP805.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP143.818 | PHP719.09 |
| 50 - 245 | PHP89.254 | PHP446.27 |
| 250 - 495 | PHP68.968 | PHP344.84 |
| 500 + | PHP42.598 | PHP212.99 |
*price indicative
- RS Stock No.:
- 759-008
- Mfr. Part No.:
- EEHZA1H470V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Tape and Reel | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 1.8A | |
| Leakage Current | 23.5μA | |
| Series | ZA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Tape and Reel | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.8A | ||
Leakage Current 23.5μA | ||
Series ZA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer hybrid aluminium electrolytic capacitor offers enhanced performance with high temperature tolerance and reliability. It is designed primarily for applications requiring low ESR and high ripple current capabilities.
Endurance rated at 10,000 hours at 105 °C
Low equivalent series resistance (ESR) for superior performance
High ripple current rating improves operational efficiency
Complies with AEC-Q200 standards for automotive applications
RoHS compliant, adhering to environmental regulations
Related links
- Panasonic 270 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 82 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 120 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 50V, Surface
