Panasonic 33 μF Aluminium Polymer Capacitor 50V, Surface
- RS Stock No.:
- 759-014
- Mfr. Part No.:
- EEHZA1H330XV
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 38%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP573.05
(exc. VAT)
PHP641.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP114.61 | PHP573.05 | - |
| 50 - 245 | PHP70.996 | PHP354.98 | 38% |
| 250 - 495 | PHP54.972 | PHP274.86 | 52% |
| 500 + | PHP34.078 | PHP170.39 | 70% |
*price indicative
- RS Stock No.:
- 759-014
- Mfr. Part No.:
- EEHZA1H330XV
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Polarity | Polar | |
| Height | 7.8mm | |
| Length | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Ripple Current | 1.6A | |
| Series | ZA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 16.5μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Polarity Polar | ||
Height 7.8mm | ||
Length 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Ripple Current 1.6A | ||
Series ZA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 16.5μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer hybrid aluminium electrolytic capacitor is designed for high-efficiency applications, offering excellent performance in power supply circuits through enhanced voltage ratings and reliability.
Endurance of 10,000 hours at 105°C ensures long-lasting performance
Low ESR significantly improves ripple current handling capabilities
High voltage rating up to 50V accommodates diverse circuit requirements
Small frequency and temperature characteristic dependencies enhance reliability
Vibration-proof options available, tailored to specific mechanical needs
Related links
- Panasonic 68 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 120 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 270 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 50V, Surface
