Panasonic 68 μF Aluminium Polymer Capacitor 50V, Surface
- RS Stock No.:
- 759-017
- Mfr. Part No.:
- EEHZA1H680V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP719.09
(exc. VAT)
PHP805.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP143.818 | PHP719.09 | - |
| 50 - 245 | PHP89.254 | PHP446.27 | 37% |
| 250 - 495 | PHP68.968 | PHP344.84 | 52% |
| 500 + | PHP42.598 | PHP212.99 | 70% |
*price indicative
- RS Stock No.:
- 759-017
- Mfr. Part No.:
- EEHZA1H680V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Tape and Reel | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q200 | |
| Series | ZA | |
| Ripple Current | 1.8A | |
| Leakage Current | 34μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Tape and Reel | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q200 | ||
Series ZA | ||
Ripple Current 1.8A | ||
Leakage Current 34μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
The Panasonic electrolytic capacitor is designed for high-efficiency applications requiring stable performance with low equivalent series resistance (ESR) and high ripple current capabilities.
Endurance of 10,000 hours at 105 °C for longevity
Low ESR and 100% higher ripple current compared to standard models
Suitable voltage range up to 50 V for versatile applications
Capacitance tolerance of ±20% at 120 Hz / +20 °C ensures reliability
Related links
- Panasonic 68 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 120 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 270 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 50V, Surface
