Panasonic 270 μF Aluminium Polymer Capacitor 50V, Surface
- RS Stock No.:
- 781-597
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,107.50
(exc. VAT)
PHP1,240.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | PHP221.50 | PHP1,107.50 | - |
| 25 + | PHP214.96 | PHP1,074.80 | 2% |
*price indicative
- RS Stock No.:
- 781-597
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 270μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 16.5mm | |
| Polarity | Polar | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | ROHS | |
| Equivalent Series Resistance ESR | 10mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | ZUU | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 270μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 16.5mm | ||
Polarity Polar | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals ROHS | ||
Equivalent Series Resistance ESR 10mΩ | ||
Automotive Standard AEC-Q200 | ||
Series ZUU | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid conductive polymer aluminium electrolytic capacitor is designed for surface mount applications, offering high endurance and stability in demanding environments, particularly useful in automotive and high-temperature settings.
AEC Q200 compliant
RoHS compliant
Higher ripple current
29
8
37
Related links
- Panasonic 100 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 120 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 270 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 82 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 50V, Surface
