Cornell-Dubilier 10 μF Capacitor 440V ac, Round - SFP44T10K238B-F Quick Connect
- RS Stock No.:
- 788-116
- Mfr. Part No.:
- SFP44T10K238B-F
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 10 units)*
PHP44,870.82
(exc. VAT)
PHP50,255.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP4,487.082 | PHP44,870.82 |
*price indicative
- RS Stock No.:
- 788-116
- Mfr. Part No.:
- SFP44T10K238B-F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 440V ac | |
| Mount Type | Round | |
| Height | 2.38in | |
| Length | 60.45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 2.38in | |
| Termination Type | Quick Connect | |
| Capacitor Ripple Current | 65mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 20.57mm | |
| Lifetime | 60000 h | |
| Series | SF | |
| Automotive Standard | No | |
| Tolerance | ±10 % | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 440V ac | ||
Mount Type Round | ||
Height 2.38in | ||
Length 60.45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 2.38in | ||
Termination Type Quick Connect | ||
Capacitor Ripple Current 65mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 20.57mm | ||
Lifetime 60000 h | ||
Series SF | ||
Automotive Standard No | ||
Tolerance ±10 % | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier metallised polypropylene capacitor is designed for efficient motor-run and power supply applications, providing reliable starting torque and power factor correction to enhance performance in demanding environments.
Self-healing capabilities ensure longevity and reliability
Fault current protection withstands up to 10,000 amps
Designed for low energy consumption to enhance efficiency
Standard terminals feature quick-connect lug formats
Operating temperature range accommodates -40 ºC to 70 ºC installations
Related links
- Cornell-Dubilier 940C Film Capacitor 100 nF 1.6 kV dc 500V ac, Through Hole
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V, Surface Reflow Solderable - AFK106M35C12T-F C
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK106M50D16T-F D
- Cornell-Dubilier 10 pF Mica Capacitor 500V dc 0.5 pF Tolerance, CD15 Flat
- Cornell-Dubilier 10 mF Capacitor 63V, Screw - SLPX103M063E9P3
- Cornell-Dubilier 944U Film Capacitor 100 μF 1.2 kV dc 230V ac, Stud Mount
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V dc, Radial - SK100M035ST Radial
- Cornell-Dubilier 10 μF Digital Temperature Sensor 450V dc, Radial - SK100M450ST Radial
