Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEFK1V101XV
- RS Stock No.:
- 781-655
- Mfr. Part No.:
- EEEFK1V101XV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP401.09
(exc. VAT)
PHP449.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from August 04, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP80.218 | PHP401.09 | - |
| 50 - 245 | PHP49.79 | PHP248.95 | 37% |
| 250 - 495 | PHP38.542 | PHP192.71 | 51% |
| 500 + | PHP23.788 | PHP118.94 | 70% |
*price indicative
- RS Stock No.:
- 781-655
- Mfr. Part No.:
- EEEFK1V101XV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface Mount | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Height | 13.8mm | |
| Length | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 280mArms | |
| Leakage Current | 35μA | |
| Series | FK | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface Mount | ||
Packaging Reel pack | ||
Polarity Polar | ||
Height 13.8mm | ||
Length 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 280mArms | ||
Leakage Current 35μA | ||
Series FK | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
33
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEFK1V222SV
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEHDV470XAP
- Nichicon 220 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V221MCQADNGS Radial Can
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Mount - ECA1VM470I Solder
- Panasonic 3000 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V302SM Surface Mount
- Panasonic 560 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V561GP SMD
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 68 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V680UP
