Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Mount - ECA1VM470I Solder
- RS Stock No.:
- 781-612
- Mfr. Part No.:
- ECA1VM470I
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP47.02
(exc. VAT)
PHP52.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 23, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP9.404 | PHP47.02 |
| 125 - 495 | PHP6.27 | PHP31.35 |
| 500 - 2495 | PHP4.426 | PHP22.13 |
| 2500 + | PHP2.766 | PHP13.83 |
*price indicative
- RS Stock No.:
- 781-612
- Mfr. Part No.:
- ECA1VM470I
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface Mount | |
| Packaging | Taping | |
| Height | 5mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 500μm | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 3.38Ω | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | M-A | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface Mount | ||
Packaging Taping | ||
Height 5mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 500μm | ||
Width 8.3mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 3.38Ω | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series M-A | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
25
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEHDV470XAP
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEFK1V222SV
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEFK1V101XV
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 68 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V680UP
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V680MCQADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 35V, Surface Mount - GYA1V680MCQADNGS Radial Can
- Nichicon 470 μF Electrolytic Capacitor 35V, Surface Mount - GYB1V470MCQADNGS Radial Can
