Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEFK1V222SV
- RS Stock No.:
- 781-657
- Mfr. Part No.:
- EEEFK1V222SV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 25 more to save PHP175.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,731.59
(exc. VAT)
PHP1,939.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 09, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | PHP346.318 | PHP1,731.59 | - |
| 25 + | PHP339.31 | PHP1,696.55 | PHP175.20 |
*price indicative
- RS Stock No.:
- 781-657
- Mfr. Part No.:
- EEEFK1V222SV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V | |
| Mount Type | Surface Mount | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Height | 21.5mm | |
| Polarity | Polar | |
| Length | 16.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FK | |
| Leakage Current | 770μA | |
| Ripple Current | 2060mArms | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 35V | ||
Mount Type Surface Mount | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Height 21.5mm | ||
Polarity Polar | ||
Length 16.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FK | ||
Leakage Current 770μA | ||
Ripple Current 2060mArms | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
27
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEFK1V101XV
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Mount Surface Mount - EEEHDV470XAP
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Mount - ECA1VM470I Solder
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 3000 μF Aluminium Electrolytic Capacitor 35V, Surface - EEEFK1V302SM Surface Mount
- Panasonic 560 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFT1V561GP SMD
- Panasonic 68 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V680UP
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V101XP SMD
