Panasonic 1000 μF Electrolytic Capacitor 25V, Surface Surface Mount - EEVFK1E102V Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP925.73

(exc. VAT)

PHP1,036.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 20PHP185.146PHP925.73-
25 +PHP181.458PHP907.291%

*price indicative

Packaging Options:
RS Stock No.:
781-653
Mfr. Part No.:
EEVFK1E102V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Electrolytic Capacitor

Voltage

25V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Reel pack

Polarity

Polar

Length

13.8mm

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Surface Mount

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Series

FK

Ripple Current

1100mArms

Tolerance ±

20%

Equivalent Series Resistance ESR

0.14Ω

Leakage Current

250μA

Automotive Standard

AEC-Q200

Dissipation Factor

0.14%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitor is a surface mount type designed for applications requiring optimal performance and durability. It functions effectively within a broad temperature range, making it Ideal for varied electronic environments.

Low impedance and improved ripple current capacity enhance performance

Capacitance tolerance of ±20% ensures reliable operation

Complies with AEC-Q200 and RoHS standards

33


22

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy