Panasonic 220 μF Aluminium Electrolytic Capacitor 16V, Surface - EEUFC1C221B Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP178.88

(exc. VAT)

PHP200.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP35.776PHP178.88
50 - 120PHP23.236PHP116.18
125 - 495PHP17.15PHP85.75
500 - 2495PHP10.88PHP54.40
2500 +PHP10.696PHP53.48

*price indicative

Packaging Options:
RS Stock No.:
781-635
Mfr. Part No.:
EEUFC1C221B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

16V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Lifetime

5000 h

Series

FC-A

Equivalent Series Resistance ESR

0.117Ω

Automotive Standard

AEC-Q200

Dissipation Factor

0.16%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. It features a robust construction tailored for endurance, ensuring longevity and low impedance for efficient operation.

Capacitance tolerance of ±20 % ensures precision

RoHS compliant, supporting eco-friendly initiatives

Leakage current maintained within specified limits enhances safety

30


20

50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy