Panasonic 4.7 μF Aluminium Electrolytic Capacitor 16V, Surface - ECEA1CKN4R7I Solder
- RS Stock No.:
- 781-601
- Mfr. Part No.:
- ECEA1CKN4R7I
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP77.45
(exc. VAT)
PHP86.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP15.49 | PHP77.45 |
| 125 - 495 | PHP10.142 | PHP50.71 |
| 500 - 2495 | PHP7.376 | PHP36.88 |
| 2500 - 4995 | PHP4.794 | PHP23.97 |
| 5000 + | PHP4.61 | PHP23.05 |
*price indicative
- RS Stock No.:
- 781-601
- Mfr. Part No.:
- ECEA1CKN4R7I
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4.7μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.3mm | |
| Lifetime | 21.8 mm | |
| Standards/Approvals | ROHS | |
| Series | KA-A | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4.7μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Width 8.3mm | ||
Lifetime 21.8 mm | ||
Standards/Approvals ROHS | ||
Series KA-A | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- MY
The Panasonic Electrolytic capacitor is designed for efficient energy storage in various electronic applications, ensuring reliable performance during operations. Its robustness under varying conditions makes it suitable for diverse circuit designs.
Endurance rated at 85 °C for 1000 hours, ensuring long-lasting performance
Capacitance of 4.7 μF with a tolerance of ±20%, suitable for precise circuit applications
Ripple current capacity of 20 mA rms, enhancing reliability in high-frequency environments
Compact design with a 4.0 mm diameter, optimising space in circuit layouts
31
49
80
Related links
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface - ECEA1CKA220 Solder
- Panasonic 5600 μF Aluminium Electrolytic Capacitor 16V, Surface - EEUFR1C562B Solder
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V, Surface - EEUFC1C221B Solder
- Panasonic 10 μF Aluminium Electrolytic Capacitor 16V, Surface Mount - ECA1CM100B Solder
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEETP1C471AP
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC220UAR
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC101XAL
- Panasonic 10 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHP1C100R Taping
