Panasonic 100 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC101XAL
- RS Stock No.:
- 781-534
- Mfr. Part No.:
- EEEFPC101XAL
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP171.50
(exc. VAT)
PHP192.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1,705 unit(s) shipping from November 17, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP34.30 | PHP171.50 | - |
| 50 - 120 | PHP22.314 | PHP111.57 | 34% |
| 125 - 495 | PHP16.412 | PHP82.06 | 52% |
| 500 - 2495 | PHP10.326 | PHP51.63 | 69% |
| 2500 + | PHP10.142 | PHP50.71 | 70% |
*price indicative
- RS Stock No.:
- 781-534
- Mfr. Part No.:
- EEEFPC101XAL
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Series | FP | |
| Ripple Current | 600mArms | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.16Ω | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Series FP | ||
Ripple Current 600mArms | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.16Ω | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
33
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFK1C101AL Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEETP1C471AP
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFPC101XAP 900
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC220UAR
- Panasonic 10 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHP1C100R Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHC1C471P Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHB1C470AP Taping
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 900
