Panasonic 470 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHC1C471P Taping

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP1,272.40

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP334.70

(exc. VAT)

PHP374.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,805 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP66.94PHP334.70-
50 - 245PHP41.492PHP207.46PHP1,272.40
250 - 495PHP32.086PHP160.43PHP8,713.50
500 +PHP19.916PHP99.58PHP23,512.00

*price indicative

Packaging Options:
RS Stock No.:
781-570
Mfr. Part No.:
EEEHC1C471P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

470μF

Voltage

16V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

10.2mm

Polarity

Polar

Length

10.2mm

Package/Case

Taping

Minimum Operating Temperature

-40°C

Diameter

18mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Lifetime

5000 h

Width

8.3mm

Automotive Standard

AEC-Q200

Series

HC

Ripple Current

340mArms

Tolerance ±

20%

Dissipation Factor

20%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for surface mounting, offering a Compact and reliable solution for various electronic applications. Its high endurance and compliance with industry standards ensure optimal performance and longevity.

Endurance of 105 °C for 5000hours ensures reliability under high temperatures

Capacitance tolerance of ±20 % maintains consistent performance across applications

Compliant with AEC-Q200 for use in automotive and high-reliability environments

RoHS compliant, ensuring minimal environmental impact in production and disposal

33


41

74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy