Panasonic 220 μF Aluminium Electrolytic Capacitor 16V, Surface Mount Surface Mount - EEEFK1C221AV

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP1,807.20

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP474.85

(exc. VAT)

PHP531.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP94.97PHP474.85-
50 - 245PHP58.826PHP294.13PHP1,807.20
250 - 495PHP45.548PHP227.74PHP12,355.50
500 +PHP28.214PHP141.07PHP33,378.00

*price indicative

Packaging Options:
RS Stock No.:
781-649
Mfr. Part No.:
EEEFK1C221AV
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

220μF

Voltage

16V

Mount Type

Surface Mount

Construction

Aluminium Electrolytic Capacitor

Packaging

Reel pack

Height

8mm

Polarity

Polar

Length

6.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Automotive Standard

AEC-Q200

Series

FK

Leakage Current

35.2μA

Ripple Current

300mArms

Dissipation Factor

0.16%

COO (Country of Origin):
JP
The Panasonic Electrolytic capacitor delivers high-temperature performance with lead-free reflow compatibility, designed for surface mount applications in electronic devices. Ideal for energy storage, it ensures reliability under demanding conditions.

Endurance rating of 105 °C for 2000 hours ensures long-lasting performance

Low impedance is 40% to 60% lower than conventional models, improving efficiency

Miniaturised dimensions promote space-saving in circuit designs

AEC-Q200 compliance guarantees automotive-grade reliability and quality

RoHS compliant, meeting environmental safety standards

29


43

72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy