Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface - EEUEB1J470SB Solder
- RS Stock No.:
- 781-632
- Mfr. Part No.:
- EEUEB1J470SB
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP225.90
(exc. VAT)
PHP253.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP45.18 | PHP225.90 |
| 50 - 120 | PHP29.32 | PHP146.60 |
| 125 - 495 | PHP21.76 | PHP108.80 |
| 500 - 2495 | PHP13.646 | PHP68.23 |
| 2500 + | PHP13.462 | PHP67.31 |
*price indicative
- RS Stock No.:
- 781-632
- Mfr. Part No.:
- EEUEB1J470SB
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | Rohs | |
| Series | EB-A | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 63V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals Rohs | ||
Series EB-A | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
The Panasonic High quality aluminum electrolytic capacitor designed for excellent endurance and performance in electronic circuits. It is tailored for applications demanding reliable power supply and stability over extended periods.
Endurance rated at 105 °C for 5000 hours, ensuring longevity in demanding conditions
Leakage current maintained within initial limits after extensive testing, promoting reliability
High ripple current capacity for efficient operation in high-frequency applications
30
34
64
Related links
- Panasonic 680 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J681AM
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J101V
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J100P Taping
- Panasonic 560 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEETP1J561M Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J471AV Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J470P Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J101P
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J221AV
