Panasonic 180 μF Aluminium Electrolytic Capacitor 63V, Surface - EEHZU1J181UV

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP2,823.80

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP742.70

(exc. VAT)

PHP831.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP371.35PHP742.70-
20 - 98PHP230.16PHP460.32PHP2,823.80
100 - 198PHP142.915PHP285.83PHP22,843.50
200 +PHP139.475PHP278.95PHP46,375.00

*price indicative

Packaging Options:
RS Stock No.:
781-599
Mfr. Part No.:
EEHZU1J181UV
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

63V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

16.8mm

Polarity

Polar

Length

16.8mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

135°C

Lead Pitch

3.2mm

Standards/Approvals

ROHS

Lifetime

4000 h

Automotive Standard

AEC-Q200

Series

ZUU

Equivalent Series Resistance ESR

10mΩ

Tolerance

±20 %

Dissipation Factor

0.08%

COO (Country of Origin):
JP
The Panasonic Hybrid conductive polymer aluminium electrolytic capacitor is designed for surface mount applications, offering high endurance and stability in demanding environments, particularly useful in automotive and high-temperature settings.

AEC Q200 compliant

RoHS compliant

Higher ripple current

29


8

37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy