Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 500

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP828.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP13,800.00

(exc. VAT)

PHP15,455.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
500 - 500PHP27.60PHP13,800.00-
1000 - 1500PHP26.772PHP13,386.00PHP828.00
2000 - 4500PHP25.969PHP12,984.50PHP3,262.00
5000 - 9500PHP25.19PHP12,595.00PHP12,050.00
10000 +PHP24.434PHP12,217.00PHP31,660.00

*price indicative

RS Stock No.:
921-3466
Mfr. Part No.:
EEEFK1J470P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

63V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

10.2mm

Polarity

Polar

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

3μA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Series

FK

Equivalent Series Resistance ESR

650mΩ

Ripple Current

250mA

Dissipation Factor

200%

COO (Country of Origin):
JP

Panasonic Series FK Aluminium Electrolytic Capacitor, 47μF Capacitance, 63V DC Voltage - EEEFK1J470P


This aluminium electrolytic capacitor is designed for surface mount applications, featuring a capacitance of 47μF and a voltage rating of 63V DC. With dimensions of 8mm in diameter and a height of 10.2mm, it provides a compact solution for electronic circuits. This product also complies with the AEC-Q200 automotive standard, ensuring reliability in automotive applications.

Features & Benefits


• 47μF capacitance offers stable performance for various applications

• Low equivalent series resistance ensures efficient energy use

• Polarised design enhances functionality in specific circuit types

• Rated for high temperatures up to +105 °C

• 2000 hours lifespan provides long-term reliability

• Capable of handling ripple currents up to 250 mA

Applications


• Used in automotive electronics for signal processing

• Ideal for power supply circuits requiring stable capacitance

• Used in industrial automation for control systems

• Suitable for consumer electronics needing compact power solutions

What is the significance of the low equivalent series resistance?


The low equivalent series resistance is crucial as it minimises power loss during operation, improving the overall efficiency of the devices in which it is used. This feature is particularly beneficial in applications with high-frequency signals.

How does this component perform under extreme temperatures?


With a maximum operating temperature of +105 °C and a minimum of -55 °C, it is designed to function reliably in harsh environments, making it suitable for demanding applications such as automotive systems.

Can this component handle high ripple currents?


Yes, it can manage ripple currents up to 250 mA, which is essential in power supply circuits to prevent signal degradation and ensure stable operation.

What is the benefit of its polarised construction?


The polarised design allows for accurate and consistent performance in specific applications, ensuring correct installation and operation in circuits that require polarity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy