Panasonic 1000 μF Electrolytic Capacitor 25V, Radial - EEUEB1E102 Radial
- RS Stock No.:
- 759-110
- Mfr. Part No.:
- EEUEB1E102
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 38%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP504.08
(exc. VAT)
PHP564.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 940 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP100.816 | PHP504.08 | - |
| 50 - 245 | PHP62.478 | PHP312.39 | 38% |
| 250 - 495 | PHP36.918 | PHP184.59 | 63% |
| 500 + | PHP36.106 | PHP180.53 | 64% |
*price indicative
- RS Stock No.:
- 759-110
- Mfr. Part No.:
- EEUEB1E102
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 25V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 498mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 250μA | |
| Series | EB | |
| Dissipation Factor | 22% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 25V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 498mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Width 12.5mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 250μA | ||
Series EB | ||
Dissipation Factor 22% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 470 μF Electrolytic Capacitor 25V, Radial - EEUFC1E471B Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUEB1E101SB Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUHD1E101B Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - ECA1EHG470I Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - ECA1EM101B Radial
- Panasonic 22 μF Electrolytic Capacitor 25V, Radial - ECEA1EKA220 Radial
- Panasonic 220 μF Electrolytic Capacitor 25V, Radial - EEUFM1E221B Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - EEUFR1E470H Radial
