Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUEB1E101SB Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 35%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP109.54

(exc. VAT)

PHP122.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP21.908PHP109.54-
50 - 120PHP14.20PHP71.0035%
125 - 495PHP8.316PHP41.5862%
500 - 2495PHP8.114PHP40.5762%
2500 +PHP7.912PHP39.5663%

*price indicative

Packaging Options:
RS Stock No.:
759-093
Mfr. Part No.:
EEUEB1E101SB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Electrolytic Capacitor

Voltage

25V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Polarity

Polar

Height

11.2mm

Length

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

95mA

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Lifetime

5000 h

Width

6.3mm

Lead Pitch

5mm

Tolerance

±20 %

Series

EB

Leakage Current

25μA

Automotive Standard

AEC-Q200

Dissipation Factor

22%

COO (Country of Origin):
MY
The Panasonic Aluminum Electrolytic Capacitor is a high-performance passive component engineered for efficient energy storage in professional electronic circuits.

Stable 100 μF capacitance with 20% tolerance

Reliable 25 V rated voltage for low power electronics

Compact 6.3 mm body diameter and 11.2 mm length

Wide -40 to 105 degrees Celsius category temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy