Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUFM1E101B Radial
- RS Stock No.:
- 759-022
- Mfr. Part No.:
- EEUFM1E101B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save PHP608.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP70.99
(exc. VAT)
PHP79.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP14.198 | PHP70.99 | - |
| 125 - 495 | PHP9.33 | PHP46.65 | PHP608.50 |
| 500 + | PHP5.274 | PHP26.37 | PHP4,462.00 |
*price indicative
- RS Stock No.:
- 759-022
- Mfr. Part No.:
- EEUFM1E101B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Polarity | Polar | |
| Height | 11.2mm | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 455mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FM | |
| Tolerance | ±20 % | |
| Leakage Current | 25μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 25V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Polarity Polar | ||
Height 11.2mm | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 455mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 6.3mm | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Series FM | ||
Tolerance ±20 % | ||
Leakage Current 25μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 22 μF Electrolytic Capacitor 25V, Radial - ECEA1EKA220 Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - EEUFC1E470H Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - ECEA1EKA470I Radial
- Panasonic 10 μF Electrolytic Capacitor 25V, Radial - EEAFC1E100H Radial
- Panasonic 10 μF Electrolytic Capacitor 25V, Radial - EEAGA1E100B Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUFR1E101H Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - ECA1EM101I Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - EEUFR1E470H Radial
