Panasonic 47 μF Electrolytic Capacitor 25V, Radial - EEUFR1E470H Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 33%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP56.79

(exc. VAT)

PHP63.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP11.358PHP56.79-
125 - 495PHP7.506PHP37.5333%
500 +PHP4.258PHP21.2962%

*price indicative

Packaging Options:
RS Stock No.:
759-142
Mfr. Part No.:
EEUFR1E470H
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Electrolytic Capacitor

Voltage

25V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

280mA

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

105°C

Width

5mm

Lead Pitch

2mm

Lifetime

5000 h

Standards/Approvals

RoHS Compliant

Tolerance

±20 %

Series

FR

Automotive Standard

AEC-Q200

Leakage Current

11.7μA

Dissipation Factor

14%

COO (Country of Origin):
MY
The Panasonic Aluminum Electrolytic Capacitor is a high-performance passive component engineered for efficient energy storage in professional electronic circuits. This polar FR-A series unit provides an ultra-reliable solution for filtering and decoupling within Compact power supply modules.

Stable 47 μF capacitance with 20% tolerance

Reliable 25 V rated voltage for low power electronics

Extended 5000 hour lifetime at 105 degrees Celsius

High 196 mA ripple current at 120 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy