Panasonic 47 μF Electrolytic Capacitor 25V, Radial - ECEA1EKA470I Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP583.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP68.82

(exc. VAT)

PHP77.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,355 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP13.764PHP68.82-
125 - 495PHP9.10PHP45.50PHP583.00
500 +PHP5.132PHP25.66PHP4,316.00

*price indicative

Packaging Options:
RS Stock No.:
758-971
Mfr. Part No.:
ECEA1EKA470I
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Electrolytic Capacitor

Voltage

25V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

70mA

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

2.5mm

Width

6.3mm

Standards/Approvals

RoHS Compliant

Lifetime

1000 h

Automotive Standard

AEC-Q200

Tolerance

±20 %

Series

KA

Leakage Current

11.8μA

Dissipation Factor

14%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor offers reliable performance in a Compact design suitable for various electronic applications. Its low profile and robustness make it Ideal for space-constrained circuits requiring dependable capacitance.

Endurance rating of 1000 hours at 85 °C ensures long-term reliability

Category temperature range from –40 °C to +85 °C supports diverse operating environments

Capacitance tolerance of ±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy