Panasonic 33 μF Electrolytic Capacitor 25V, Radial - ECEA1EKS330 Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP659.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP78.10

(exc. VAT)

PHP87.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP15.62PHP78.10-
125 - 495PHP10.344PHP51.72PHP659.50
500 - 2495PHP5.882PHP29.41PHP4,869.00
2500 +PHP5.68PHP28.40PHP24,850.00

*price indicative

Packaging Options:
RS Stock No.:
758-976
Mfr. Part No.:
ECEA1EKS330
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

33μF

Voltage

25V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Polarity

Polar

Height

5mm

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

65mA

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

85°C

Lifetime

1000 h

Standards/Approvals

RoHS Compliant

Width

6.3mm

Lead Pitch

2.5mm

Automotive Standard

No

Series

KS-A

Tolerance

±20 %

Leakage Current

8.3μA

Dissipation Factor

0.14%

COO (Country of Origin):
MY
The Panasonic electrolytic capacitor provides reliable performance for electronic systems. Designed to withstand rigorous conditions, it ensures stable operation across various applications with its optimal capacitance range.

Endurance rated for 85 °C up to 1000 hours for long-lasting reliability

Capacitance range of 330 μF with a tolerance of ±20% for precise performance

Rated for voltage up to 50 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy